

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Xucheng Elec | |
| Package | Plugin,P=5mm | |
| Type | Square Fuse | |
| Length | 8.4mm | |
| Interrupt Rating | 100A@250VAC | |
| Pitch | 5mm | |
| Current Rating | 5A | |
| Height | 7.2mm | |
| Width | 4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5TE.50002R1BT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Xucheng Elec | |
| Package | Plugin,P=5mm | |
| Type | Square Fuse | |
| Length | 8.4mm | |
| Interrupt Rating | 100A@250VAC | |
| Pitch | 5mm | |
| Current Rating | 5A | |
| Height | 7.2mm | |
| Width | 4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5TE.50002R1BT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5TE.50002R1BT datasheets or manufacturer documentation.
Datasheet: 5TE.50002R1BT Datasheet (PDF)
The 5TE.50002R1BT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.