Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. STE05D331K1BQ0FST0R0
STE05D331K1BQ0FST0R0 - 1
STE05D331K1BQ0FST0R0 - 2
STE05D331K1BQ0FST0R0 - 3
Extended1/3
* Images are for reference only
STE05D331K1BQ0FST0R0
Attributes
Value
Manufacturer
STE(Songtian Elec)
MFR.Part #
STE05D331K1BQ0FST0R0
JLCPCB Part #
C363010
Package
Plugin,P=5mm
Description
100mW 200A 210V 275V 297V~363V 570V 5mm 75pF@1kHz 9.5J 插件,P=5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSTE(Songtian Elec)
PackagePlugin,P=5mm
Varistor Voltage297V~363V
Energy9.5J
Pitch5mm
Maximum AC Volts210V
Clamping Voltage570V
Rated Wattage100mW
Capacitance75pF@1kHz
Maximum DC Volts275V
Peak Current200A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. STE05D331K1BQ0FST0R0
STE05D331K1BQ0FST0R0

* Images are for reference only

STE05D331K1BQ0FST0R0

Extended
Manufacturer

STE(Songtian Elec)

MFR.Part #
STE05D331K1BQ0FST0R0
JLCPCB Part #
C363010
Package
Plugin,P=5mm
Description
100mW 200A 210V 275V 297V~363V 570V 5mm 75pF@1kHz 9.5J 插件,P=5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STE05D331K1BQ0FST0R0

* Images are for reference only

STE05D331K1BQ0FST0R0
Extended
Manufacturer

STE(Songtian Elec)

MFR.Part #
STE05D331K1BQ0FST0R0
JLCPCB Part #
C363010
Package
Plugin,P=5mm
Description
100mW 200A 210V 275V 297V~363V 570V 5mm 75pF@1kHz 9.5J 插件,P=5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STE05D331K1BQ0FST0R0 Specifications

STE05D331K1BQ0FST0R0 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSTE(Songtian Elec)
PackagePlugin,P=5mm
Varistor Voltage297V~363V
Energy9.5J
Pitch5mm
Maximum AC Volts210V
Clamping Voltage570V
Rated Wattage100mW
Capacitance75pF@1kHz
Maximum DC Volts275V
Peak Current200A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STE05D331K1BQ0FST0R0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STE05D331K1BQ0FST0R0 Documents

STE05D331K1BQ0FST0R0 datasheets or manufacturer documentation.

Datasheet: STE05D331K1BQ0FST0R0 Datasheet (PDF)

STE05D331K1BQ0FST0R0 Schematic Symbol & PCB Footprint

The STE05D331K1BQ0FST0R0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.