



- Manufacturer
- MFR.Part #
- STE07D471K1BN0FSB0R0
- JLCPCB Part #
- C362826
- Package
- Plugin,P=5mm
- Description
- 100pF@1kHz 250mW 29J 300V 385V 423V~517V 5mm 600A 775V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | STE(Songtian Elec) | |
| Package | Plugin,P=5mm | |
| Varistor Voltage | 423V~517V | |
| Energy | 29J | |
| Pitch | 5mm | |
| Maximum AC Volts | 300V | |
| Clamping Voltage | 775V | |
| Rated Wattage | 250mW | |
| Capacitance | 100pF@1kHz | |
| Maximum DC Volts | 385V | |
| Peak Current | 600A |

* Images are for reference only
STE07D471K1BN0FSB0R0
Extended- Manufacturer
- MFR.Part #
- STE07D471K1BN0FSB0R0
- JLCPCB Part #
- C362826
- Package
- Plugin,P=5mm
- Description
- 100pF@1kHz 250mW 29J 300V 385V 423V~517V 5mm 600A 775V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- STE07D471K1BN0FSB0R0
- JLCPCB Part #
- C362826
- Package
- Plugin,P=5mm
- Description
- 100pF@1kHz 250mW 29J 300V 385V 423V~517V 5mm 600A 775V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STE07D471K1BN0FSB0R0 Specifications
STE07D471K1BN0FSB0R0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | STE(Songtian Elec) | |
| Package | Plugin,P=5mm | |
| Varistor Voltage | 423V~517V | |
| Energy | 29J | |
| Pitch | 5mm | |
| Maximum AC Volts | 300V | |
| Clamping Voltage | 775V | |
| Rated Wattage | 250mW | |
| Capacitance | 100pF@1kHz | |
| Maximum DC Volts | 385V | |
| Peak Current | 600A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STE07D471K1BN0FSB0R0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STE07D471K1BN0FSB0R0 Documents
STE07D471K1BN0FSB0R0 datasheets or manufacturer documentation.
Datasheet: STE07D471K1BN0FSB0R0 Datasheet (PDF)
STE07D471K1BN0FSB0R0 Schematic Symbol & PCB Footprint
The STE07D471K1BN0FSB0R0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.