Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. STE07D270K1BN0FSB0R0
STE07D270K1BN0FSB0R0 - 1
STE07D270K1BN0FSB0R0 - 2
STE07D270K1BN0FSB0R0 - 3
STE07D270K1BN0FSB0R0 - 4
Extended1/4
* Images are for reference only
STE07D270K1BN0FSB0R0
Attributes
Value
Manufacturer
STE(Songtian Elec)
MFR.Part #
STE07D270K1BN0FSB0R0
JLCPCB Part #
C362806
Package
Plugin,P=5mm
Description
1.4J 1.8nF@1kHz 125A 17V 20mW 22V 24V~31V 53V 5mm 插件,P=5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSTE(Songtian Elec)
PackagePlugin,P=5mm
Varistor Voltage24V~31V
Energy1.4J
Pitch5mm
Maximum AC Volts17V
Clamping Voltage53V
Rated Wattage20mW
Capacitance1.8nF@1kHz
Maximum DC Volts22V
Peak Current125A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. STE07D270K1BN0FSB0R0
STE07D270K1BN0FSB0R0

* Images are for reference only

STE07D270K1BN0FSB0R0

Extended
Manufacturer

STE(Songtian Elec)

MFR.Part #
STE07D270K1BN0FSB0R0
JLCPCB Part #
C362806
Package
Plugin,P=5mm
Description
1.4J 1.8nF@1kHz 125A 17V 20mW 22V 24V~31V 53V 5mm 插件,P=5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STE07D270K1BN0FSB0R0

* Images are for reference only

STE07D270K1BN0FSB0R0
Extended
Manufacturer

STE(Songtian Elec)

MFR.Part #
STE07D270K1BN0FSB0R0
JLCPCB Part #
C362806
Package
Plugin,P=5mm
Description
1.4J 1.8nF@1kHz 125A 17V 20mW 22V 24V~31V 53V 5mm 插件,P=5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STE07D270K1BN0FSB0R0 Specifications

STE07D270K1BN0FSB0R0 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSTE(Songtian Elec)
PackagePlugin,P=5mm
Varistor Voltage24V~31V
Energy1.4J
Pitch5mm
Maximum AC Volts17V
Clamping Voltage53V
Rated Wattage20mW
Capacitance1.8nF@1kHz
Maximum DC Volts22V
Peak Current125A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STE07D270K1BN0FSB0R0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STE07D270K1BN0FSB0R0 Documents

STE07D270K1BN0FSB0R0 datasheets or manufacturer documentation.

Datasheet: STE07D270K1BN0FSB0R0 Datasheet (PDF)

STE07D270K1BN0FSB0R0 Schematic Symbol & PCB Footprint

The STE07D270K1BN0FSB0R0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.