Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. TF16AT3.15TTD
TF16AT3.15TTD - 1
TF16AT3.15TTD - 2
TF16AT3.15TTD - 3
TF16AT3.15TTD - 4
Extended1/4
* Images are for reference only
TF16AT3.15TTD
Attributes
Value
Manufacturer
KOA Speer Elec
MFR.Part #
TF16AT3.15TTD
JLCPCB Part #
C362183
Package
0603
Description
-55℃~+125℃ 3.15A 32V 32V Surface Mount Fuse 0603 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerKOA Speer Elec
Package0603
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Length1.6mm
Current Rating3.15A
Height0.45mm
Voltage Rating (DC)32V
Width0.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. TF16AT3.15TTD
TF16AT3.15TTD

* Images are for reference only

TF16AT3.15TTD

Extended
Manufacturer

KOA Speer Elec

MFR.Part #
TF16AT3.15TTD
JLCPCB Part #
C362183
Package
0603
Description
-55℃~+125℃ 3.15A 32V 32V Surface Mount Fuse 0603 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TF16AT3.15TTD

* Images are for reference only

TF16AT3.15TTD
Extended
Manufacturer

KOA Speer Elec

MFR.Part #
TF16AT3.15TTD
JLCPCB Part #
C362183
Package
0603
Description
-55℃~+125℃ 3.15A 32V 32V Surface Mount Fuse 0603 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TF16AT3.15TTD Specifications

TF16AT3.15TTD technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerKOA Speer Elec
Package0603
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Length1.6mm
Current Rating3.15A
Height0.45mm
Voltage Rating (DC)32V
Width0.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TF16AT3.15TTD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TF16AT3.15TTD Documents

TF16AT3.15TTD datasheets or manufacturer documentation.

Datasheet: TF16AT3.15TTD Datasheet (PDF)

TF16AT3.15TTD Schematic Symbol & PCB Footprint

The TF16AT3.15TTD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.