
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Skyworks Solutions | |
| Package | QFN-40(6x6) | |
| Phase Offset | Support | |
| Phase Jitter | 190fs | |
| Operating Temperature | -40℃~+105℃ | |
| Input | LVPECL、LVDS、LVCMOS、HCSL | |
| Voltage - Supply | 1.71V~3.46V | |
| Output | LVCMOS、HCSL、LVPECL、LVDS | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、Spread spectrum、Built-in clock monitoring and loss-of-lock detection、Protocol-specific clock generation、Multi-source clock input、Automatic reference switching | |
| Interface | I2C | |
| Output Frequency(Max) | 200MHz | |
| Number of Outputs | 8 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI5332BD13618-AM2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Skyworks Solutions | |
| Package | QFN-40(6x6) | |
| Phase Offset | Support | |
| Phase Jitter | 190fs | |
| Operating Temperature | -40℃~+105℃ | |
| Input | LVPECL、LVDS、LVCMOS、HCSL | |
| Voltage - Supply | 1.71V~3.46V | |
| Output | LVCMOS、HCSL、LVPECL、LVDS | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、Spread spectrum、Built-in clock monitoring and loss-of-lock detection、Protocol-specific clock generation、Multi-source clock input、Automatic reference switching | |
| Interface | I2C | |
| Output Frequency(Max) | 200MHz | |
| Number of Outputs | 8 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI5332BD13618-AM2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SI5332BD13618-AM2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.