
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | onsemi | |
| Package | PLCC-28 | |
| Phase Offset | Not supported | |
| Operating Temperature | 0℃~+85℃ | |
| Input | ECL | |
| Voltage - Supply | -5.7V~-4.2V、4.2V~5.7V | |
| Output | ECL | |
| Clock/Oscillator | External、Built-in | |
| Output Frequency(Max) | 150MHz | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC10E197FN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | onsemi | |
| Package | PLCC-28 | |
| Phase Offset | Not supported | |
| Operating Temperature | 0℃~+85℃ | |
| Input | ECL | |
| Voltage - Supply | -5.7V~-4.2V、4.2V~5.7V | |
| Output | ECL | |
| Clock/Oscillator | External、Built-in | |
| Output Frequency(Max) | 150MHz | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC10E197FN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC10E197FN datasheets or manufacturer documentation.
Datasheet: MC10E197FN Datasheet (PDF)
The MC10E197FN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.