
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Diodes Incorporated | |
| Package | TQFN-64(9x9) | |
| Phase Jitter | 80fs | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.135V~3.465V | |
| Output | LVPECL、LVDS | |
| Clock/Oscillator | External | |
| Cycle-to-Cycle Jitter | 28ps | |
| Output Frequency(Max) | 312.5MHz | |
| Number of Outputs | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PI6LC58S1101ZDIEX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Diodes Incorporated | |
| Package | TQFN-64(9x9) | |
| Phase Jitter | 80fs | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.135V~3.465V | |
| Output | LVPECL、LVDS | |
| Clock/Oscillator | External | |
| Cycle-to-Cycle Jitter | 28ps | |
| Output Frequency(Max) | 312.5MHz | |
| Number of Outputs | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI6LC58S1101ZDIEX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PI6LC58S1101ZDIEX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.