
- Manufacturer
- MFR.Part #
- SI5351A-B11493-GTR
- JLCPCB Part #
- C3611099
- Package
- MSOP-10
- Description
- -40℃~+85℃ 2.25V~2.75V、3V~3.6V 200MHz 8 I2C MSOP-10 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Skyworks Solutions | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.25V~2.75V、3V~3.6V | |
| Features | Built-in phase-locked loop、Spread spectrum、Output phase adjustment | |
| Interface | I2C | |
| Output Frequency(Max) | 200MHz | |
| Number of Outputs | 8 |

* Images are for reference only
SI5351A-B11493-GTR
Extended- Manufacturer
- MFR.Part #
- SI5351A-B11493-GTR
- JLCPCB Part #
- C3611099
- Package
- MSOP-10
- Description
- -40℃~+85℃ 2.25V~2.75V、3V~3.6V 200MHz 8 I2C MSOP-10 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SI5351A-B11493-GTR
- JLCPCB Part #
- C3611099
- Package
- MSOP-10
- Description
- -40℃~+85℃ 2.25V~2.75V、3V~3.6V 200MHz 8 I2C MSOP-10 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI5351A-B11493-GTR Specifications
SI5351A-B11493-GTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Skyworks Solutions | |
| Package | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.25V~2.75V、3V~3.6V | |
| Features | Built-in phase-locked loop、Spread spectrum、Output phase adjustment | |
| Interface | I2C | |
| Output Frequency(Max) | 200MHz | |
| Number of Outputs | 8 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI5351A-B11493-GTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI5351A-B11493-GTR Documents
SI5351A-B11493-GTR datasheets or manufacturer documentation.
Datasheet: SI5351A-B11493-GTR Datasheet (PDF)
SI5351A-B11493-GTR Schematic Symbol & PCB Footprint
The SI5351A-B11493-GTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.