
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-44(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Output Frequency(Max) | 350MHz | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI5342D-B05328-GM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-44(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.3V | |
| Output Frequency(Max) | 350MHz | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI5342D-B05328-GM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI5342D-B05328-GM datasheets or manufacturer documentation.
Datasheet: SI5342D-B05328-GM Datasheet (PDF)
The SI5342D-B05328-GM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.