


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | STMicroelectronics | |
| Package | DIP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | PFCController | |
| Peak Output Current(Source) | 600mA | |
| Frequency - Switching | 70kHz | |
| Voltage - Supply | 10.5V~22.5V | |
| Peak Output Current(Sink) | 800mA | |
| Quiescent Current | 2.5mA | |
| Working Mode | CRM | |
| Features | Overvoltage Protection、With enable | |
| Current - Supply | 3.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L6562AN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | STMicroelectronics | |
| Package | DIP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | PFCController | |
| Peak Output Current(Source) | 600mA | |
| Frequency - Switching | 70kHz | |
| Voltage - Supply | 10.5V~22.5V | |
| Peak Output Current(Sink) | 800mA | |
| Quiescent Current | 2.5mA | |
| Working Mode | CRM | |
| Features | Overvoltage Protection、With enable | |
| Current - Supply | 3.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6562AN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L6562AN datasheets or manufacturer documentation.
Datasheet: L6562AN Datasheet (PDF)
The L6562AN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.