
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-24 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 7.5V~10.5V | |
| Clock/Oscillator | External、Built-in | |
| Features | Built-in phase-locked loop、On-chip VCO/DCO | |
| Output Frequency(Max) | 50Hz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CA3255E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-24 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 7.5V~10.5V | |
| Clock/Oscillator | External、Built-in | |
| Features | Built-in phase-locked loop、On-chip VCO/DCO | |
| Output Frequency(Max) | 50Hz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CA3255E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CA3255E datasheets or manufacturer documentation.
Datasheet: CA3255E Datasheet (PDF)
The CA3255E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.