
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | onsemi | |
| Package | SSOP-16 | |
| Phase Offset | Support | |
| Operating Temperature | 0℃~+70℃ | |
| Period Jitter | 50ps、75ps | |
| Voltage - Supply | 3V~3.6V | |
| Output | CMOS、PECL | |
| Clock/Oscillator | External、Built-in | |
| Output Frequency(Max) | 300MHz | |
| Interface | I2C | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FS7145-02G-XTD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | onsemi | |
| Package | SSOP-16 | |
| Phase Offset | Support | |
| Operating Temperature | 0℃~+70℃ | |
| Period Jitter | 50ps、75ps | |
| Voltage - Supply | 3V~3.6V | |
| Output | CMOS、PECL | |
| Clock/Oscillator | External、Built-in | |
| Output Frequency(Max) | 300MHz | |
| Interface | I2C | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FS7145-02G-XTD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FS7145-02G-XTD datasheets or manufacturer documentation.
Datasheet: FS7145-02G-XTD Datasheet (PDF)
The FS7145-02G-XTD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.