
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | TSSOP-8 | |
| Phase Jitter | 480fs、500fs | |
| Operating Temperature | -40℃~+85℃ | |
| Input | LVCMOS | |
| Voltage - Supply | 2.375V~2.625V、3.135V~3.465V | |
| Output | LVCMOS、LVTTL | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 125MHz | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
840021AGILF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | TSSOP-8 | |
| Phase Jitter | 480fs、500fs | |
| Operating Temperature | -40℃~+85℃ | |
| Input | LVCMOS | |
| Voltage - Supply | 2.375V~2.625V、3.135V~3.465V | |
| Output | LVCMOS、LVTTL | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 125MHz | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 840021AGILF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

840021AGILF datasheets or manufacturer documentation.
Datasheet: 840021AGILF Datasheet (PDF)
The 840021AGILF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.