


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | STMicroelectronics | |
| Package | WLCSP-49(3.1x3.1) | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Type | transceiver | |
| Sensitivity | -97dBm | |
| Output Power | 8dBm | |
| Data Rate | 2Mbps | |
| Applications | Bluetooth | |
| Voltage - Supply | 1.7V~3.6V | |
| Receive Current | 3.35mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Supports software reset、Power-on Reset、Power-off reset function、CRC check function、DMA function | |
| Current Of Transmitting | 4.3mA | |
| Interface | SPI、USART、I2C、JTAG、I2S、PWM、PCM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BLUENRG-345VC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | STMicroelectronics | |
| Package | WLCSP-49(3.1x3.1) | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Type | transceiver | |
| Sensitivity | -97dBm | |
| Output Power | 8dBm | |
| Data Rate | 2Mbps | |
| Applications | Bluetooth | |
| Voltage - Supply | 1.7V~3.6V | |
| Receive Current | 3.35mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Supports software reset、Power-on Reset、Power-off reset function、CRC check function、DMA function | |
| Current Of Transmitting | 4.3mA | |
| Interface | SPI、USART、I2C、JTAG、I2S、PWM、PCM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BLUENRG-345VC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BLUENRG-345VC datasheets or manufacturer documentation.
Datasheet: BLUENRG-345VC Datasheet (PDF)
The BLUENRG-345VC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.