
- Manufacturer
- MFR.Part #
- EFR32FG13P231F512GM48-D
- JLCPCB Part #
- C3606973
- Package
- QFN-48(7x7)
- Description
- -40℃~+85℃ 1.8V~3.8V 20dBm 8.4mA 8.5mA SPI、USART、UART、I2C、IrDA、I2S Supports software reset、Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function、Manchester decoding function、Automatic response function、DMA function QFN-48(7x7) RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 20dBm | |
| Voltage - Supply | 1.8V~3.8V | |
| Receive Current | 8.4mA | |
| Features | Supports software reset、Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function、Manchester decoding function、Automatic response function、DMA function | |
| Current Of Transmitting | 8.5mA | |
| Interface | SPI、USART、UART、I2C、IrDA、I2S |

* Images are for reference only
EFR32FG13P231F512GM48-D
Extended- Manufacturer
- MFR.Part #
- EFR32FG13P231F512GM48-D
- JLCPCB Part #
- C3606973
- Package
- QFN-48(7x7)
- Description
- -40℃~+85℃ 1.8V~3.8V 20dBm 8.4mA 8.5mA SPI、USART、UART、I2C、IrDA、I2S Supports software reset、Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function、Manchester decoding function、Automatic response function、DMA function QFN-48(7x7) RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EFR32FG13P231F512GM48-D
- JLCPCB Part #
- C3606973
- Package
- QFN-48(7x7)
- Description
- -40℃~+85℃ 1.8V~3.8V 20dBm 8.4mA 8.5mA SPI、USART、UART、I2C、IrDA、I2S Supports software reset、Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function、Manchester decoding function、Automatic response function、DMA function QFN-48(7x7) RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A992C
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EFR32FG13P231F512GM48-D Specifications
EFR32FG13P231F512GM48-D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-48(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 20dBm | |
| Voltage - Supply | 1.8V~3.8V | |
| Receive Current | 8.4mA | |
| Features | Supports software reset、Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function、Manchester decoding function、Automatic response function、DMA function | |
| Current Of Transmitting | 8.5mA | |
| Interface | SPI、USART、UART、I2C、IrDA、I2S |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EFR32FG13P231F512GM48-D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EFR32FG13P231F512GM48-D Documents
EFR32FG13P231F512GM48-D datasheets or manufacturer documentation.
Datasheet: EFR32FG13P231F512GM48-D Datasheet (PDF)
EFR32FG13P231F512GM48-D Schematic Symbol & PCB Footprint
The EFR32FG13P231F512GM48-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.