Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. WF200SCR
WF200SCR
Extended
* Images are for reference only
WF200SCR
Attributes
Value
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
WF200SCR
JLCPCB Part #
C3606970
Package
QFN-32(4x4)
Description
-40℃~+105℃ -96.5dBm 1.8V~3.3V 2.4GHz 72.2Mbps SPI、SDIO Supports RSSI function WiFi QFN-32(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSKYWORKS/SILICON LABS
PackageQFN-32(4x4)
Operating Temperature-40℃~+105℃
Sensitivity-96.5dBm
Data Rate72.2Mbps
ApplicationsWiFi
Voltage - Supply1.8V~3.3V
Typical Application Frequency2.4GHz
FeaturesSupports RSSI function
InterfaceSPI、SDIO
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. WF200SCR
WF200SCR

* Images are for reference only

WF200SCR

Extended
Manufacturer

SKYWORKS/SILICON LABS

MFR.Part #
WF200SCR
JLCPCB Part #
C3606970
Package
QFN-32(4x4)
Description
-40℃~+105℃ -96.5dBm 1.8V~3.3V 2.4GHz 72.2Mbps SPI、SDIO Supports RSSI function WiFi QFN-32(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WF200SCR

* Images are for reference only

WF200SCR
Extended
Manufacturer

SKYWORKS/SILICON LABS

MFR.Part #
WF200SCR
JLCPCB Part #
C3606970
Package
QFN-32(4x4)
Description
-40℃~+105℃ -96.5dBm 1.8V~3.3V 2.4GHz 72.2Mbps SPI、SDIO Supports RSSI function WiFi QFN-32(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WF200SCR Specifications

WF200SCR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSKYWORKS/SILICON LABS
PackageQFN-32(4x4)
Operating Temperature-40℃~+105℃
Sensitivity-96.5dBm
Data Rate72.2Mbps
ApplicationsWiFi
Voltage - Supply1.8V~3.3V
Typical Application Frequency2.4GHz
FeaturesSupports RSSI function
InterfaceSPI、SDIO
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WF200SCR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WF200SCR Documents

WF200SCR datasheets or manufacturer documentation.

Datasheet: WF200SCR Datasheet (PDF)

WF200SCR Schematic Symbol & PCB Footprint

The WF200SCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.