Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. K32W041AMK
K32W041AMK
Extended
* Images are for reference only
K32W041AMK
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
K32W041AMK
JLCPCB Part #
C3606871
Package
HVQFN-40-EP(6x6)
Description
HVQFN-40-EP(6x6) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNXP Semicon
PackageHVQFN-40-EP(6x6)
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-100dBm
Output Power15dBm
Data Rate2Mbps
Voltage - Supply2.4V~3.6V
Receive Current7mA
Typical Application Frequency2.4GHz
Current Of Transmitting10.2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. K32W041AMK
K32W041AMK

* Images are for reference only

K32W041AMK

Extended
Manufacturer

NXP Semicon

MFR.Part #
K32W041AMK
JLCPCB Part #
C3606871
Package
HVQFN-40-EP(6x6)
Description
HVQFN-40-EP(6x6) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K32W041AMK

* Images are for reference only

K32W041AMK
Extended
Manufacturer

NXP Semicon

MFR.Part #
K32W041AMK
JLCPCB Part #
C3606871
Package
HVQFN-40-EP(6x6)
Description
HVQFN-40-EP(6x6) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K32W041AMK Specifications

K32W041AMK technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerNXP Semicon
PackageHVQFN-40-EP(6x6)
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-100dBm
Output Power15dBm
Data Rate2Mbps
Voltage - Supply2.4V~3.6V
Receive Current7mA
Typical Application Frequency2.4GHz
Current Of Transmitting10.2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K32W041AMK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

K32W041AMK Documents

K32W041AMK datasheets or manufacturer documentation.

Datasheet: K32W041AMK Datasheet (PDF)

K32W041AMK Schematic Symbol & PCB Footprint

The K32W041AMK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.