
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | NXP Semicon | |
| Package | HVQFN-32(5x5) | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -95dBm | |
| Data Rate | 1Mbps | |
| Output Power | 4dBm | |
| Applications | Bluetooth | |
| Voltage - Supply | 2.4V~3.6V | |
| Receive Current | 9.25mA | |
| Current Of Transmitting | 4.3mA | |
| Interface | SPI、UART、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QN9021/EY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | NXP Semicon | |
| Package | HVQFN-32(5x5) | |
| Frequency Range | 2.4GHz~2.4835GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -95dBm | |
| Data Rate | 1Mbps | |
| Output Power | 4dBm | |
| Applications | Bluetooth | |
| Voltage - Supply | 2.4V~3.6V | |
| Receive Current | 9.25mA | |
| Current Of Transmitting | 4.3mA | |
| Interface | SPI、UART、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QN9021/EY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QN9021/EY datasheets or manufacturer documentation.
Datasheet: QN9021/EY Datasheet (PDF)
The QN9021/EY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.