
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | RENESAS | |
| Package | WLCSP-53 | |
| Output Power | 0dBm | |
| Applications | Bluetooth | |
| Voltage - Supply | 1.7V~4.5V | |
| Features | Supports software reset、Power-on reset function、Power-off reset function | |
| Interface | SPI、USB、UART、I2C、I2S、PCM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DA14681-01000U22 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | RENESAS | |
| Package | WLCSP-53 | |
| Output Power | 0dBm | |
| Applications | Bluetooth | |
| Voltage - Supply | 1.7V~4.5V | |
| Features | Supports software reset、Power-on reset function、Power-off reset function | |
| Interface | SPI、USB、UART、I2C、I2S、PCM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DA14681-01000U22. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DA14681-01000U22 datasheets or manufacturer documentation.
Datasheet: DA14681-01000U22 Datasheet (PDF)
The DA14681-01000U22 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.