Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. PMA7110
PMA7110
Extended
* Images are for reference only
PMA7110
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
PMA7110
JLCPCB Part #
C3606769
Package
TSSOP-38
Description
-40℃~+85℃ 1.9V~3.6V 10dBm 315MHz、434MHz、868MHz、915MHz 32Kbps ISM SPI、I2C TSSOP-38 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon Technologies
PackageTSSOP-38
Frequency Range315MHz~915MHz
Operating Temperature-40℃~+85℃
Data Rate32Kbps
Output Power10dBm
ApplicationsISM
Voltage - Supply1.9V~3.6V
Typical Application Frequency315MHz、434MHz、868MHz、915MHz
FeaturesPower-on reset function、Power-off reset function、CRC check function、Manchester decoding function
InterfaceSPI、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. PMA7110
PMA7110

* Images are for reference only

PMA7110

Extended
Manufacturer

Infineon Technologies

MFR.Part #
PMA7110
JLCPCB Part #
C3606769
Package
TSSOP-38
Description
-40℃~+85℃ 1.9V~3.6V 10dBm 315MHz、434MHz、868MHz、915MHz 32Kbps ISM SPI、I2C TSSOP-38 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PMA7110

* Images are for reference only

PMA7110
Extended
Manufacturer

Infineon Technologies

MFR.Part #
PMA7110
JLCPCB Part #
C3606769
Package
TSSOP-38
Description
-40℃~+85℃ 1.9V~3.6V 10dBm 315MHz、434MHz、868MHz、915MHz 32Kbps ISM SPI、I2C TSSOP-38 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PMA7110 Specifications

PMA7110 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon Technologies
PackageTSSOP-38
Frequency Range315MHz~915MHz
Operating Temperature-40℃~+85℃
Data Rate32Kbps
Output Power10dBm
ApplicationsISM
Voltage - Supply1.9V~3.6V
Typical Application Frequency315MHz、434MHz、868MHz、915MHz
FeaturesPower-on reset function、Power-off reset function、CRC check function、Manchester decoding function
InterfaceSPI、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMA7110. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PMA7110 Documents

PMA7110 datasheets or manufacturer documentation.

Datasheet: PMA7110 Datasheet (PDF)

PMA7110 Schematic Symbol & PCB Footprint

The PMA7110 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.