Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. TDA5255
TDA5255
Extended
* Images are for reference only
TDA5255
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TDA5255
JLCPCB Part #
C3606768
Package
TSSOP-38
Description
-109dBm -40℃~+85℃ 100Kbps 13dBm 2.1V~5.5V 5.2mA 8.6mA ISM SPI、I2C TSSOP-38 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon Technologies
PackageTSSOP-38
Operating Temperature-40℃~+85℃
Sensitivity-109dBm
Data Rate100Kbps
Output Power13dBm
ApplicationsISM
Voltage - Supply2.1V~5.5V
Receive Current8.6mA
Current Of Transmitting5.2mA
InterfaceSPI、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. TDA5255
TDA5255

* Images are for reference only

TDA5255

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TDA5255
JLCPCB Part #
C3606768
Package
TSSOP-38
Description
-109dBm -40℃~+85℃ 100Kbps 13dBm 2.1V~5.5V 5.2mA 8.6mA ISM SPI、I2C TSSOP-38 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TDA5255

* Images are for reference only

TDA5255
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TDA5255
JLCPCB Part #
C3606768
Package
TSSOP-38
Description
-109dBm -40℃~+85℃ 100Kbps 13dBm 2.1V~5.5V 5.2mA 8.6mA ISM SPI、I2C TSSOP-38 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TDA5255 Specifications

TDA5255 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerInfineon Technologies
PackageTSSOP-38
Operating Temperature-40℃~+85℃
Sensitivity-109dBm
Data Rate100Kbps
Output Power13dBm
ApplicationsISM
Voltage - Supply2.1V~5.5V
Receive Current8.6mA
Current Of Transmitting5.2mA
InterfaceSPI、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDA5255. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TDA5255 Schematic Symbol & PCB Footprint

The TDA5255 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.