Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. LR1110IMLTRT
LR1110IMLTRT - 1
LR1110IMLTRT - 2
LR1110IMLTRT - 3
Extended1/3
* Images are for reference only
LR1110IMLTRT
Attributes
Value
Manufacturer
SEMTECH
MFR.Part #
LR1110IMLTRT
JLCPCB Part #
C3606761
Package
QFN-32(5x5)
Description
-142dBm -40℃~+85℃ 1.8V~3.7V 118mA 150MHz~960MHz、150MHz~2.7GHz、2.412GHz~2.484GHz 22dBm 43.3Mbps 7.5mA Power-on reset function、Power-off reset function、Supports RSSI function SPI WiFi transceiver QFN-32(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSEMTECH
PackageQFN-32(5x5)
Frequency Range150MHz~960MHz、150MHz~2.7GHz、2.412GHz~2.484GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-142dBm
Data Rate43.3Mbps
ApplicationsWiFi
Output Power22dBm
Voltage - Supply1.8V~3.7V
Receive Current7.5mA
Typical Application Frequency915MHz、1.57542GHz、2.4GHz
FeaturesPower-on Reset、Power-off reset function、Supports RSSI function
Current Of Transmitting118mA
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. LR1110IMLTRT
LR1110IMLTRT

* Images are for reference only

LR1110IMLTRT

Extended
Manufacturer

SEMTECH

MFR.Part #
LR1110IMLTRT
JLCPCB Part #
C3606761
Package
QFN-32(5x5)
Description
-142dBm -40℃~+85℃ 1.8V~3.7V 118mA 150MHz~960MHz、150MHz~2.7GHz、2.412GHz~2.484GHz 22dBm 43.3Mbps 7.5mA Power-on reset function、Power-off reset function、Supports RSSI function SPI WiFi transceiver QFN-32(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LR1110IMLTRT

* Images are for reference only

LR1110IMLTRT
Extended
Manufacturer

SEMTECH

MFR.Part #
LR1110IMLTRT
JLCPCB Part #
C3606761
Package
QFN-32(5x5)
Description
-142dBm -40℃~+85℃ 1.8V~3.7V 118mA 150MHz~960MHz、150MHz~2.7GHz、2.412GHz~2.484GHz 22dBm 43.3Mbps 7.5mA Power-on reset function、Power-off reset function、Supports RSSI function SPI WiFi transceiver QFN-32(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LR1110IMLTRT Specifications

LR1110IMLTRT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSEMTECH
PackageQFN-32(5x5)
Frequency Range150MHz~960MHz、150MHz~2.7GHz、2.412GHz~2.484GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Sensitivity-142dBm
Data Rate43.3Mbps
ApplicationsWiFi
Output Power22dBm
Voltage - Supply1.8V~3.7V
Receive Current7.5mA
Typical Application Frequency915MHz、1.57542GHz、2.4GHz
FeaturesPower-on Reset、Power-off reset function、Supports RSSI function
Current Of Transmitting118mA
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LR1110IMLTRT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LR1110IMLTRT Schematic Symbol & PCB Footprint

The LR1110IMLTRT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.