
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon Technologies | |
| Package | TSSOP-38 | |
| Frequency Range | 315MHz~915MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 32Kbps | |
| Output Power | 10dBm | |
| Applications | ISM | |
| Voltage - Supply | 1.9V~3.6V | |
| Receive Current | 1.2mA | |
| Typical Application Frequency | 315MHz、434MHz、868MHz、915MHz | |
| Features | Power-on reset function、Power-off reset function、CRC check function、Manchester decoding function | |
| Current Of Transmitting | 12.5mA | |
| Interface | SPI、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PMA7107 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon Technologies | |
| Package | TSSOP-38 | |
| Frequency Range | 315MHz~915MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 32Kbps | |
| Output Power | 10dBm | |
| Applications | ISM | |
| Voltage - Supply | 1.9V~3.6V | |
| Receive Current | 1.2mA | |
| Typical Application Frequency | 315MHz、434MHz、868MHz、915MHz | |
| Features | Power-on reset function、Power-off reset function、CRC check function、Manchester decoding function | |
| Current Of Transmitting | 12.5mA | |
| Interface | SPI、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMA7107. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PMA7107 datasheets or manufacturer documentation.
Datasheet: PMA7107 Datasheet (PDF)
The PMA7107 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.