
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices | |
| Package | SSOP-28 | |
| Frequency Range | 902MHz~928MHz | |
| Operating Temperature | -25℃~+85℃ | |
| Type | transceiver | |
| Output Power | -3dBm | |
| Applications | ISM | |
| Voltage - Supply | 3V~4.6V | |
| Receive Current | 59mA | |
| Typical Application Frequency | 915MHz | |
| Current Of Transmitting | 93mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD6190ARS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Analog Devices | |
| Package | SSOP-28 | |
| Frequency Range | 902MHz~928MHz | |
| Operating Temperature | -25℃~+85℃ | |
| Type | transceiver | |
| Output Power | -3dBm | |
| Applications | ISM | |
| Voltage - Supply | 3V~4.6V | |
| Receive Current | 59mA | |
| Typical Application Frequency | 915MHz | |
| Current Of Transmitting | 93mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD6190ARS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD6190ARS datasheets or manufacturer documentation.
Datasheet: AD6190ARS Datasheet (PDF)
The AD6190ARS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.