
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -110dBm | |
| Output Power | 10dBm | |
| Applications | ISM | |
| Voltage - Supply | 2.1V~3.6V | |
| Receive Current | 7.4mA | |
| Typical Application Frequency | 315MHz、433MHz、868MHz、915MHz | |
| Current Of Transmitting | 5.3mA | |
| Interface | UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC1000-RTB1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -110dBm | |
| Output Power | 10dBm | |
| Applications | ISM | |
| Voltage - Supply | 2.1V~3.6V | |
| Receive Current | 7.4mA | |
| Typical Application Frequency | 315MHz、433MHz、868MHz、915MHz | |
| Current Of Transmitting | 5.3mA | |
| Interface | UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC1000-RTB1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CC1000-RTB1 datasheets or manufacturer documentation.
Datasheet: CC1000-RTB1 Datasheet (PDF)
The CC1000-RTB1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.