
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | LGA-42(5x7) | |
| Frequency Range | 240MHz~960MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -121dBm | |
| Data Rate | 256Kbps | |
| Applications | ISM | |
| Output Power | 20dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Receive Current | 18.5mA | |
| Features | Supports software reset、Power-on Reset、Power-off reset function、Supports RSSI function、CRC check function、Manchester decoding function | |
| Current Of Transmitting | 85mA | |
| Interface | SPI、UART、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI1001-E-GM2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | LGA-42(5x7) | |
| Frequency Range | 240MHz~960MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -121dBm | |
| Data Rate | 256Kbps | |
| Applications | ISM | |
| Output Power | 20dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Receive Current | 18.5mA | |
| Features | Supports software reset、Power-on Reset、Power-off reset function、Supports RSSI function、CRC check function、Manchester decoding function | |
| Current Of Transmitting | 85mA | |
| Interface | SPI、UART、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI1001-E-GM2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI1001-E-GM2 datasheets or manufacturer documentation.
Datasheet: SI1001-E-GM2 Datasheet (PDF)
The SI1001-E-GM2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.