
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.2V~5.4V | |
| Typical Application Frequency | 433MHz、868MHz、915MHz | |
| Features | Supports software reset、Power-on reset function | |
| Current Of Transmitting | 24mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI4021-A1-FTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.2V~5.4V | |
| Typical Application Frequency | 433MHz、868MHz、915MHz | |
| Features | Supports software reset、Power-on reset function | |
| Current Of Transmitting | 24mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI4021-A1-FTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI4021-A1-FTR datasheets or manufacturer documentation.
Datasheet: SI4021-A1-FTR Datasheet (PDF)
The SI4021-A1-FTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.