Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC2560BYFVT
CC2560BYFVT
Extended
* Images are for reference only
CC2560BYFVT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CC2560BYFVT
JLCPCB Part #
C3606660
Package
DSBGA-54
Description
-40℃~+85℃ -95dBm 12dBm 2.2V~4.8V 2.402GHz~2.48GHz 2.4GHz 40.5mA 40.5mA 4Mbps Bluetooth Power-on Reset、Power-off reset function UART、I2S DSBGA-54 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageDSBGA-54
Frequency Range2.402GHz~2.48GHz
Operating Temperature-40℃~+85℃
Sensitivity-95dBm
Data Rate4Mbps
Output Power12dBm
ApplicationsBluetooth
Voltage - Supply2.2V~4.8V
Receive Current40.5mA
Typical Application Frequency2.4GHz
FeaturesPower-on Reset、Power-off reset function
Current Of Transmitting40.5mA
InterfaceUART、I2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC2560BYFVT
CC2560BYFVT

* Images are for reference only

CC2560BYFVT

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC2560BYFVT
JLCPCB Part #
C3606660
Package
DSBGA-54
Description
-40℃~+85℃ -95dBm 12dBm 2.2V~4.8V 2.402GHz~2.48GHz 2.4GHz 40.5mA 40.5mA 4Mbps Bluetooth Power-on Reset、Power-off reset function UART、I2S DSBGA-54 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC2560BYFVT

* Images are for reference only

CC2560BYFVT
Extended
Manufacturer

Texas Instruments

MFR.Part #
CC2560BYFVT
JLCPCB Part #
C3606660
Package
DSBGA-54
Description
-40℃~+85℃ -95dBm 12dBm 2.2V~4.8V 2.402GHz~2.48GHz 2.4GHz 40.5mA 40.5mA 4Mbps Bluetooth Power-on Reset、Power-off reset function UART、I2S DSBGA-54 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC2560BYFVT Specifications

CC2560BYFVT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageDSBGA-54
Frequency Range2.402GHz~2.48GHz
Operating Temperature-40℃~+85℃
Sensitivity-95dBm
Data Rate4Mbps
Output Power12dBm
ApplicationsBluetooth
Voltage - Supply2.2V~4.8V
Receive Current40.5mA
Typical Application Frequency2.4GHz
FeaturesPower-on Reset、Power-off reset function
Current Of Transmitting40.5mA
InterfaceUART、I2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC2560BYFVT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC2560BYFVT Documents

CC2560BYFVT datasheets or manufacturer documentation.

Datasheet: CC2560BYFVT Datasheet (PDF)

CC2560BYFVT Schematic Symbol & PCB Footprint

The CC2560BYFVT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.