
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | QFN-56(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Sensitivity | -92dBm | |
| Output Power | 3dBm | |
| Data Rate | 1Mbps | |
| Applications | Bluetooth | |
| Voltage - Supply | 1.9V~5.5V | |
| Receive Current | 16.4mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Power-on reset function、Power-off reset function、Supports RSSI function、DMA function | |
| Current Of Transmitting | 15.6mA | |
| Interface | SPI、UART、ADC、GPIO、I2C、I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CYBL11172-56LQXI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Infineon/Cypress Semicon | |
| Package | QFN-56(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Sensitivity | -92dBm | |
| Output Power | 3dBm | |
| Data Rate | 1Mbps | |
| Applications | Bluetooth | |
| Voltage - Supply | 1.9V~5.5V | |
| Receive Current | 16.4mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Power-on reset function、Power-off reset function、Supports RSSI function、DMA function | |
| Current Of Transmitting | 15.6mA | |
| Interface | SPI、UART、ADC、GPIO、I2C、I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CYBL11172-56LQXI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CYBL11172-56LQXI datasheets or manufacturer documentation.
Datasheet: CYBL11172-56LQXI Datasheet (PDF)
The CYBL11172-56LQXI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.