Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. BLUENRG-232N
BLUENRG-232N - 1
BLUENRG-232N - 2
BLUENRG-232N - 3
Extended1/3
* Images are for reference only
BLUENRG-232N
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
BLUENRG-232N
JLCPCB Part #
C3606614
Package
QFN-32-EP(5x5)
Description
-40℃~+105℃ -88dBm 1.7V~3.6V 1Mbps 2.4GHz~2.4835GHz 6.6mA 7.7mA 8dBm Bluetooth SPI、UART QFN-32-EP(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSTMicroelectronics
PackageQFN-32-EP(5x5)
Operating Temperature-40℃~+105℃
Frequency Range2.4GHz~2.4835GHz
Sensitivity-88dBm
Output Power8dBm
Data Rate1Mbps
ApplicationsBluetooth
Voltage - Supply1.7V~3.6V
Receive Current7.7mA
Typical Application Frequency2.4GHz
FeaturesPower-on Reset、Power-off reset function
Current Of Transmitting6.6mA
InterfaceSPI、UART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. BLUENRG-232N
BLUENRG-232N

* Images are for reference only

BLUENRG-232N

Extended
Manufacturer

STMicroelectronics

MFR.Part #
BLUENRG-232N
JLCPCB Part #
C3606614
Package
QFN-32-EP(5x5)
Description
-40℃~+105℃ -88dBm 1.7V~3.6V 1Mbps 2.4GHz~2.4835GHz 6.6mA 7.7mA 8dBm Bluetooth SPI、UART QFN-32-EP(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BLUENRG-232N

* Images are for reference only

BLUENRG-232N
Extended
Manufacturer

STMicroelectronics

MFR.Part #
BLUENRG-232N
JLCPCB Part #
C3606614
Package
QFN-32-EP(5x5)
Description
-40℃~+105℃ -88dBm 1.7V~3.6V 1Mbps 2.4GHz~2.4835GHz 6.6mA 7.7mA 8dBm Bluetooth SPI、UART QFN-32-EP(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BLUENRG-232N Specifications

BLUENRG-232N technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSTMicroelectronics
PackageQFN-32-EP(5x5)
Operating Temperature-40℃~+105℃
Frequency Range2.4GHz~2.4835GHz
Sensitivity-88dBm
Output Power8dBm
Data Rate1Mbps
ApplicationsBluetooth
Voltage - Supply1.7V~3.6V
Receive Current7.7mA
Typical Application Frequency2.4GHz
FeaturesPower-on Reset、Power-off reset function
Current Of Transmitting6.6mA
InterfaceSPI、UART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BLUENRG-232N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BLUENRG-232N Documents

BLUENRG-232N datasheets or manufacturer documentation.

Datasheet: BLUENRG-232N Datasheet (PDF)

BLUENRG-232N Schematic Symbol & PCB Footprint

The BLUENRG-232N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.