Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. LT7683
LT7683 - 1
LT7683 - 2
LT7683 - 3
Extended1/3
* Images are for reference only
LT7683
Attributes
Value
Manufacturer
Levetop
MFR.Part #
LT7683
JLCPCB Part #
C360622
Package
LQFP-128(14x14)
Description
-40℃~+85℃ 10MHz 300mW 3V~3.6V 60mA I2C、SPI LQFP-128(14x14) LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerLevetop
PackageLQFP-128(14x14)
Operating Temperature-40℃~+85℃
Voltage - Supply3V~3.6V
Quiescent Current30mA
Frequency10MHz
FeaturesBuilt-in oscillator、Integrated key function
Pd - Power Dissipation300mW
Current - Supply60mA
InterfaceSPI、I²C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. LT7683
LT7683

* Images are for reference only

LT7683

Extended
Manufacturer

Levetop

MFR.Part #
LT7683
JLCPCB Part #
C360622
Package
LQFP-128(14x14)
Description
-40℃~+85℃ 10MHz 300mW 3V~3.6V 60mA I2C、SPI LQFP-128(14x14) LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LT7683

* Images are for reference only

LT7683
Extended
Manufacturer

Levetop

MFR.Part #
LT7683
JLCPCB Part #
C360622
Package
LQFP-128(14x14)
Description
-40℃~+85℃ 10MHz 300mW 3V~3.6V 60mA I2C、SPI LQFP-128(14x14) LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LT7683 Specifications

LT7683 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerLevetop
PackageLQFP-128(14x14)
Operating Temperature-40℃~+85℃
Voltage - Supply3V~3.6V
Quiescent Current30mA
Frequency10MHz
FeaturesBuilt-in oscillator、Integrated key function
Pd - Power Dissipation300mW
Current - Supply60mA
InterfaceSPI、I²C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT7683. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LT7683 Documents

LT7683 datasheets or manufacturer documentation.

Datasheet: LT7683 Datasheet (PDF)

LT7683 Schematic Symbol & PCB Footprint

The LT7683 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.