Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. LP15R100T
LP15R100T - 1
LP15R100T - 2
LP15R100T - 3
LP15R100T - 4
Extended1/4
* Images are for reference only
LP15R100T
Attributes
Value
Manufacturer
Shenzhen Chip Hope Micro-Electronics
MFR.Part #
LP15R100T
JLCPCB Part #
C360162
Package
TO-252-2
Description
-40℃~+150℃ 100V 11mΩ 30ns 350uA 5.8V~6.4V Built-in DCM、CRM、CCM、QR Flyback、Forward TO-252-2 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerShenzhen Chip Hope Micro-Electronics
PackageTO-252-2
Operating Temperature-40℃~+150℃
MOS Breakdown Voltage100V
Operating Voltage5.8V~6.4V
Applicable to AC-DC ArchitectureFlyback、Forward
On-Resistance11mΩ
Quiescent Current350uA
Mode SupportDCM、CRM、CCM、QR
Switch Tube (Built-In/External)Built-in
Turn-Off Delay30ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. LP15R100T
LP15R100T

* Images are for reference only

LP15R100T

Extended
Manufacturer

Shenzhen Chip Hope Micro-Electronics

MFR.Part #
LP15R100T
JLCPCB Part #
C360162
Package
TO-252-2
Description
-40℃~+150℃ 100V 11mΩ 30ns 350uA 5.8V~6.4V Built-in DCM、CRM、CCM、QR Flyback、Forward TO-252-2 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP15R100T

* Images are for reference only

LP15R100T
Extended
Manufacturer

Shenzhen Chip Hope Micro-Electronics

MFR.Part #
LP15R100T
JLCPCB Part #
C360162
Package
TO-252-2
Description
-40℃~+150℃ 100V 11mΩ 30ns 350uA 5.8V~6.4V Built-in DCM、CRM、CCM、QR Flyback、Forward TO-252-2 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LP15R100T Specifications

LP15R100T technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerShenzhen Chip Hope Micro-Electronics
PackageTO-252-2
Operating Temperature-40℃~+150℃
MOS Breakdown Voltage100V
Operating Voltage5.8V~6.4V
Applicable to AC-DC ArchitectureFlyback、Forward
On-Resistance11mΩ
Quiescent Current350uA
Mode SupportDCM、CRM、CCM、QR
Switch Tube (Built-In/External)Built-in
Turn-Off Delay30ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP15R100T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LP15R100T Documents

LP15R100T datasheets or manufacturer documentation.

Datasheet: LP15R100T Datasheet (PDF)

LP15R100T Schematic Symbol & PCB Footprint

The LP15R100T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.