


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Package | Plugin,P=5mm | |
| Resistance | 10Ω | |
| Operating Temperature | -55℃~+255℃ | |
| Power(Watts) | 500mW | |
| Type | Wirewound Resistor | |
| Voltage-Supply(Max) | 1.8kV | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±350ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LKNP1/2W10Ω±5% F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Package | Plugin,P=5mm | |
| Resistance | 10Ω | |
| Operating Temperature | -55℃~+255℃ | |
| Power(Watts) | 500mW | |
| Type | Wirewound Resistor | |
| Voltage-Supply(Max) | 1.8kV | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±350ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LKNP1/2W10Ω±5% F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LKNP1/2W10Ω±5% F datasheets or manufacturer documentation.
Datasheet: LKNP1/2W10Ω±5% F Datasheet (PDF)
The LKNP1/2W10Ω±5% F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.