


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | Waveshare | |
| Package | - | |
| Detection color | RGB | |
| Measurement Type | Color Recognition | |
| Length | 36mm | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Spectral correction/filtering、Adjustable gain control、Auto white balance/environment compensation | |
| Width | 20.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Color Sensor technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | Waveshare | |
| Package | - | |
| Detection color | RGB | |
| Measurement Type | Color Recognition | |
| Length | 36mm | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Spectral correction/filtering、Adjustable gain control、Auto white balance/environment compensation | |
| Width | 20.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Color Sensor. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Color Sensor datasheets or manufacturer documentation.
Datasheet: Color Sensor Datasheet (PDF)
The Color Sensor schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.