Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Displays
  5. LCD Screen
  6. 1.8inch LCD Module
1.8inch LCD Module - 1
1.8inch LCD Module - 2
1.8inch LCD Module - 3
Extended1/3
* Images are for reference only
1.8inch LCD Module
Attributes
Value
Manufacturer
Waveshare
MFR.Part #
1.8inch LCD Module
JLCPCB Part #
C359940
Package
-
Description
-30℃~+85℃ 1.8 160x128 3.3V 35.4x28.03mm SPI ST7735S chip Touch - LCD Screen ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDisplays/LCD Screen
ManufacturerWaveshare
Package-
FunctionTouch
Operating Temperature-30℃~+85℃
Dot Pixels160x128
Voltage - Supply3.3V
Size1.8
Controller TypeST7735S chip
Display Range35.4x28.03mm
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Displays
  5. LCD Screen
  6. 1.8inch LCD Module
1.8inch LCD Module

* Images are for reference only

1.8inch LCD Module

Extended
Manufacturer

Waveshare

MFR.Part #
1.8inch LCD Module
JLCPCB Part #
C359940
Package
-
Description
-30℃~+85℃ 1.8 160x128 3.3V 35.4x28.03mm SPI ST7735S chip Touch - LCD Screen ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1.8inch LCD Module

* Images are for reference only

1.8inch LCD Module
Extended
Manufacturer

Waveshare

MFR.Part #
1.8inch LCD Module
JLCPCB Part #
C359940
Package
-
Description
-30℃~+85℃ 1.8 160x128 3.3V 35.4x28.03mm SPI ST7735S chip Touch - LCD Screen ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1.8inch LCD Module Specifications

1.8inch LCD Module technical specifications, attributes, and parameters.

AttributesValue
CategoryDisplays/LCD Screen
ManufacturerWaveshare
Package-
FunctionTouch
Operating Temperature-30℃~+85℃
Dot Pixels160x128
Voltage - Supply3.3V
Size1.8
Controller TypeST7735S chip
Display Range35.4x28.03mm
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1.8inch LCD Module. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1.8inch LCD Module Documents

1.8inch LCD Module datasheets or manufacturer documentation.

Datasheet: 1.8inch LCD Module Datasheet (PDF)

1.8inch LCD Module Schematic Symbol & PCB Footprint

The 1.8inch LCD Module schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.