Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 07D270K
07D270K - 1
07D270K - 2
07D270K - 3
Extended1/3
* Images are for reference only
07D270K
Attributes
Value
Manufacturer
Shenzhen Jinkaisheng Elec
MFR.Part #
07D270K
JLCPCB Part #
C359510
Package
Plugin
Description
1.8nF@1kHz 125A 17V 2.8J 20mW 22V 22V~30V 53V 插件 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerShenzhen Jinkaisheng Elec
PackagePlugin
Varistor Voltage22V~30V
Energy2.8J
Maximum AC Volts17V
Clamping Voltage53V
Rated Wattage20mW
Capacitance1.8nF@1kHz
Maximum DC Volts22V
Peak Current125A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 07D270K
07D270K

* Images are for reference only

07D270K

Extended
Manufacturer

Shenzhen Jinkaisheng Elec

MFR.Part #
07D270K
JLCPCB Part #
C359510
Package
Plugin
Description
1.8nF@1kHz 125A 17V 2.8J 20mW 22V 22V~30V 53V 插件 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

07D270K

* Images are for reference only

07D270K
Extended
Manufacturer

Shenzhen Jinkaisheng Elec

MFR.Part #
07D270K
JLCPCB Part #
C359510
Package
Plugin
Description
1.8nF@1kHz 125A 17V 2.8J 20mW 22V 22V~30V 53V 插件 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

07D270K Specifications

07D270K technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerShenzhen Jinkaisheng Elec
PackagePlugin
Varistor Voltage22V~30V
Energy2.8J
Maximum AC Volts17V
Clamping Voltage53V
Rated Wattage20mW
Capacitance1.8nF@1kHz
Maximum DC Volts22V
Peak Current125A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 07D270K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

07D270K Documents

07D270K datasheets or manufacturer documentation.

Datasheet: 07D270K Datasheet (PDF)

07D270K Schematic Symbol & PCB Footprint

The 07D270K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.