Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SPN30302R2MPTE
SPN30302R2MPTE - 1
SPN30302R2MPTE - 2
SPN30302R2MPTE - 3
SPN30302R2MPTE - 4
Extended1/4
* Images are for reference only
SPN30302R2MPTE
Attributes
Value
Manufacturer
Darfon Elec
MFR.Part #
SPN30302R2MPTE
JLCPCB Part #
C359318
Package
SMD,3x3mm
Description
1.48A 1.48A 2.2uH 60mΩ ±20% SMD,3x3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerDarfon Elec
PackageSMD,3x3mm
Current - Saturation(Isat)1.48A
Inductance2.2uH
Tolerance±20%
Current Rating1.48A
DC Resistance(DCR)60mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SPN30302R2MPTE
SPN30302R2MPTE

* Images are for reference only

SPN30302R2MPTE

Extended
Manufacturer

Darfon Elec

MFR.Part #
SPN30302R2MPTE
JLCPCB Part #
C359318
Package
SMD,3x3mm
Description
1.48A 1.48A 2.2uH 60mΩ ±20% SMD,3x3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPN30302R2MPTE

* Images are for reference only

SPN30302R2MPTE
Extended
Manufacturer

Darfon Elec

MFR.Part #
SPN30302R2MPTE
JLCPCB Part #
C359318
Package
SMD,3x3mm
Description
1.48A 1.48A 2.2uH 60mΩ ±20% SMD,3x3mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPN30302R2MPTE Specifications

SPN30302R2MPTE technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerDarfon Elec
PackageSMD,3x3mm
Current - Saturation(Isat)1.48A
Inductance2.2uH
Tolerance±20%
Current Rating1.48A
DC Resistance(DCR)60mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPN30302R2MPTE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPN30302R2MPTE Documents

SPN30302R2MPTE datasheets or manufacturer documentation.

Datasheet: SPN30302R2MPTE Datasheet (PDF)

SPN30302R2MPTE Schematic Symbol & PCB Footprint

The SPN30302R2MPTE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.