Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SPH40401R0NETG
SPH40401R0NETG - 1
SPH40401R0NETG - 2
SPH40401R0NETG - 3
SPH40401R0NETG - 4
Extended1/4
* Images are for reference only
SPH40401R0NETG
Attributes
Value
Manufacturer
Darfon Elec
MFR.Part #
SPH40401R0NETG
JLCPCB Part #
C359309
Package
SMD,4.7x4.2mm
Description
1uH 27mΩ 3.2A 4A ±30% SMD,4.7x4.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerDarfon Elec
PackageSMD,4.7x4.2mm
Current - Saturation(Isat)4A
Inductance1uH
Tolerance±30%
Current Rating3.2A
Application GradeConsumer grade
DC Resistance(DCR)27mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SPH40401R0NETG
SPH40401R0NETG

* Images are for reference only

SPH40401R0NETG

Extended
Manufacturer

Darfon Elec

MFR.Part #
SPH40401R0NETG
JLCPCB Part #
C359309
Package
SMD,4.7x4.2mm
Description
1uH 27mΩ 3.2A 4A ±30% SMD,4.7x4.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPH40401R0NETG

* Images are for reference only

SPH40401R0NETG
Extended
Manufacturer

Darfon Elec

MFR.Part #
SPH40401R0NETG
JLCPCB Part #
C359309
Package
SMD,4.7x4.2mm
Description
1uH 27mΩ 3.2A 4A ±30% SMD,4.7x4.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPH40401R0NETG Specifications

SPH40401R0NETG technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerDarfon Elec
PackageSMD,4.7x4.2mm
Current - Saturation(Isat)4A
Inductance1uH
Tolerance±30%
Current Rating3.2A
Application GradeConsumer grade
DC Resistance(DCR)27mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPH40401R0NETG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPH40401R0NETG Documents

SPH40401R0NETG datasheets or manufacturer documentation.

Datasheet: SPH40401R0NETG Datasheet (PDF)

SPH40401R0NETG Schematic Symbol & PCB Footprint

The SPH40401R0NETG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.