Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SPS20162R2MPCA
SPS20162R2MPCA - 1
SPS20162R2MPCA - 2
SPS20162R2MPCA - 3
SPS20162R2MPCA - 4
Extended1/4
* Images are for reference only
SPS20162R2MPCA
Attributes
Value
Manufacturer
Darfon Elec
MFR.Part #
SPS20162R2MPCA
JLCPCB Part #
C359305
Package
0806
Description
1.6A 1.75A 135mΩ 2.2uH Magnetic gel inductor ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerDarfon Elec
Package0806
Current - Saturation(Isat)1.6A
Inductance2.2uH
TypeMagnetic gel inductor
Tolerance±20%
Current Rating1.75A
DC Resistance(DCR)135mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SPS20162R2MPCA
SPS20162R2MPCA

* Images are for reference only

SPS20162R2MPCA

Extended
Manufacturer

Darfon Elec

MFR.Part #
SPS20162R2MPCA
JLCPCB Part #
C359305
Package
0806
Description
1.6A 1.75A 135mΩ 2.2uH Magnetic gel inductor ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPS20162R2MPCA

* Images are for reference only

SPS20162R2MPCA
Extended
Manufacturer

Darfon Elec

MFR.Part #
SPS20162R2MPCA
JLCPCB Part #
C359305
Package
0806
Description
1.6A 1.75A 135mΩ 2.2uH Magnetic gel inductor ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPS20162R2MPCA Specifications

SPS20162R2MPCA technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerDarfon Elec
Package0806
Current - Saturation(Isat)1.6A
Inductance2.2uH
TypeMagnetic gel inductor
Tolerance±20%
Current Rating1.75A
DC Resistance(DCR)135mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPS20162R2MPCA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPS20162R2MPCA Documents

SPS20162R2MPCA datasheets or manufacturer documentation.

Datasheet: SPS20162R2MPCA Datasheet (PDF)

SPS20162R2MPCA Schematic Symbol & PCB Footprint

The SPS20162R2MPCA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.