Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SPN3030100MPTE
SPN3030100MPTE - 1
SPN3030100MPTE - 2
SPN3030100MPTE - 3
SPN3030100MPTE - 4
Extended1/4
* Images are for reference only
SPN3030100MPTE
Attributes
Value
Manufacturer
Darfon Elec
MFR.Part #
SPN3030100MPTE
JLCPCB Part #
C359303
Package
SMD,3x3x1.5mm
Description
10uH 230mΩ 700mA 700mA ±20% SMD,3x3x1.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerDarfon Elec
PackageSMD,3x3x1.5mm
Current - Saturation(Isat)700mA
Inductance10uH
Tolerance±20%
Current Rating700mA
DC Resistance(DCR)230mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SPN3030100MPTE
SPN3030100MPTE

* Images are for reference only

SPN3030100MPTE

Extended
Manufacturer

Darfon Elec

MFR.Part #
SPN3030100MPTE
JLCPCB Part #
C359303
Package
SMD,3x3x1.5mm
Description
10uH 230mΩ 700mA 700mA ±20% SMD,3x3x1.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPN3030100MPTE

* Images are for reference only

SPN3030100MPTE
Extended
Manufacturer

Darfon Elec

MFR.Part #
SPN3030100MPTE
JLCPCB Part #
C359303
Package
SMD,3x3x1.5mm
Description
10uH 230mΩ 700mA 700mA ±20% SMD,3x3x1.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPN3030100MPTE Specifications

SPN3030100MPTE technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerDarfon Elec
PackageSMD,3x3x1.5mm
Current - Saturation(Isat)700mA
Inductance10uH
Tolerance±20%
Current Rating700mA
DC Resistance(DCR)230mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPN3030100MPTE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPN3030100MPTE Documents

SPN3030100MPTE datasheets or manufacturer documentation.

Datasheet: SPN3030100MPTE Datasheet (PDF)

SPN3030100MPTE Schematic Symbol & PCB Footprint

The SPN3030100MPTE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.