
- Manufacturer
- MFR.Part #
- KBPC3508FP
- JLCPCB Part #
- C3589238
- Package
- KBPC-35
- Description
- -50℃~+150℃@(Tj) 1.1V@17.5A 10uA@800V 35A 400A 800V Single-Phase Rectifier KBPC-35 Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | (DIOTEC) | |
| Package | KBPC-35 | |
| Voltage - Forward(Vf@If) | 1.1V@17.5A | |
| Type | Single-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Voltage - DC Reverse(Vr) | 800V | |
| Operating Junction Temperature Range | -50℃~+150℃@(Tj) | |
| Current - Rectified | 35A | |
| Reverse Leakage Current (Ir) | 10uA@800V |

* Images are for reference only
KBPC3508FP
Extended- Manufacturer
- MFR.Part #
- KBPC3508FP
- JLCPCB Part #
- C3589238
- Package
- KBPC-35
- Description
- -50℃~+150℃@(Tj) 1.1V@17.5A 10uA@800V 35A 400A 800V Single-Phase Rectifier KBPC-35 Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- KBPC3508FP
- JLCPCB Part #
- C3589238
- Package
- KBPC-35
- Description
- -50℃~+150℃@(Tj) 1.1V@17.5A 10uA@800V 35A 400A 800V Single-Phase Rectifier KBPC-35 Bridge Rectifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KBPC3508FP Specifications
KBPC3508FP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | (DIOTEC) | |
| Package | KBPC-35 | |
| Voltage - Forward(Vf@If) | 1.1V@17.5A | |
| Type | Single-Phase Rectifier | |
| Non-Repetitive Peak Forward Surge Current | 400A | |
| Voltage - DC Reverse(Vr) | 800V | |
| Operating Junction Temperature Range | -50℃~+150℃@(Tj) | |
| Current - Rectified | 35A | |
| Reverse Leakage Current (Ir) | 10uA@800V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KBPC3508FP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KBPC3508FP Documents
KBPC3508FP datasheets or manufacturer documentation.
Datasheet: KBPC3508FP Datasheet (PDF)
KBPC3508FP Schematic Symbol & PCB Footprint
The KBPC3508FP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.