
- Manufacturer
- MFR.Part #
- NHDTC144EUX
- JLCPCB Part #
- C3588665
- Package
- SOT-323
- Description
- 1 1 NPN (Pre-Biased) 100 100mA 235mW 3V@10mA,0.3V 80V SOT-323 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | Nexperia | |
| Package | SOT-323 | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@10mA,0.3V | |
| Collector - Emitter Voltage VCEO | 80V | |
| Number | 1 NPN (Pre-Biased) | |
| Resistor Ratio | 1 | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 235mW |

* Images are for reference only
NHDTC144EUX
Extended- Manufacturer
- MFR.Part #
- NHDTC144EUX
- JLCPCB Part #
- C3588665
- Package
- SOT-323
- Description
- 1 1 NPN (Pre-Biased) 100 100mA 235mW 3V@10mA,0.3V 80V SOT-323 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NHDTC144EUX
- JLCPCB Part #
- C3588665
- Package
- SOT-323
- Description
- 1 1 NPN (Pre-Biased) 100 100mA 235mW 3V@10mA,0.3V 80V SOT-323 Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NHDTC144EUX Specifications
NHDTC144EUX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | Nexperia | |
| Package | SOT-323 | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@10mA,0.3V | |
| Collector - Emitter Voltage VCEO | 80V | |
| Number | 1 NPN (Pre-Biased) | |
| Resistor Ratio | 1 | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 235mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NHDTC144EUX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NHDTC144EUX Documents
NHDTC144EUX datasheets or manufacturer documentation.
Datasheet: NHDTC144EUX Datasheet (PDF)
NHDTC144EUX Schematic Symbol & PCB Footprint
The NHDTC144EUX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.