MMBTRC117SS
Extended
* Images are for reference only
MMBTRC117SS
Attributes
Value
Manufacturer
MFR.Part #
MMBTRC117SS
JLCPCB Part #
C3588567
Package
SOT-23-3(TO-236-3)
Description
1 1 NPN (Pre-Biased) 100mA 20 200mW 50V SOT-23-3(TO-236-3) Digital Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Digital Transistors
Manufacturer(DIOTEC)
PackageSOT-23-3(TO-236-3)
Collector - Emitter Voltage VCEO50V
Number1 NPN (Pre-Biased)
Resistor Ratio1
DC Current Gain20
Current - Collector(Ic)100mA
Pd - Power Dissipation200mW