


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | Nexperia | |
| Package | SOT-323 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V@10mA,0.3V | |
| Transition frequency(fT) | 170MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| DC Current Gain | 100 | |
| type | NPN | |
| Resistor Ratio | 10 | |
| Number | 1 NPN (Pre-Biased) | |
| Emitter-Base Voltage VEBO | 7V | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 100mV@10mA,0.5mA | |
| Pd - Power Dissipation | 315mW | |
| Current - Collector Cutoff | 100nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NHDTC143ZUX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | Nexperia | |
| Package | SOT-323 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V@10mA,0.3V | |
| Transition frequency(fT) | 170MHz | |
| Collector - Emitter Voltage VCEO | 80V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| DC Current Gain | 100 | |
| type | NPN | |
| Resistor Ratio | 10 | |
| Number | 1 NPN (Pre-Biased) | |
| Emitter-Base Voltage VEBO | 7V | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 100mV@10mA,0.5mA | |
| Pd - Power Dissipation | 315mW | |
| Current - Collector Cutoff | 100nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NHDTC143ZUX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NHDTC143ZUX datasheets or manufacturer documentation.
Datasheet: NHDTC143ZUX Datasheet (PDF)
The NHDTC143ZUX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.