Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. TMS320DM6443ZWT
TMS320DM6443ZWT
Extended
* Images are for reference only
TMS320DM6443ZWT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TMS320DM6443ZWT
JLCPCB Part #
C3588457
Package
NFBGA-361
Description
0℃~+85℃ 1.2V 1.8V、3.3V 160KB 297MHz、594MHz Digital media system-on-chip (DMSoC) Host interface、USB、EBI/EMI、I2C、UART、SPI、ASP ROM (8kB) NFBGA-361 Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerTexas Instruments
PackageNFBGA-361
Clock Rate297MHz、594MHz
Operating Temperature0℃~+85℃
TypeDigital media system-on-chip (DMSoC)
Non-Volatile MemoryROM (8kB)
On-chip RAM160KB
Voltage - Core1.2V
Voltage - I/O1.8V、3.3V
communication interfaceHost interface、USB、EBI/EMI、I2C、UART、SPI、ASP
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. TMS320DM6443ZWT
TMS320DM6443ZWT

* Images are for reference only

TMS320DM6443ZWT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TMS320DM6443ZWT
JLCPCB Part #
C3588457
Package
NFBGA-361
Description
0℃~+85℃ 1.2V 1.8V、3.3V 160KB 297MHz、594MHz Digital media system-on-chip (DMSoC) Host interface、USB、EBI/EMI、I2C、UART、SPI、ASP ROM (8kB) NFBGA-361 Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMS320DM6443ZWT

* Images are for reference only

TMS320DM6443ZWT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TMS320DM6443ZWT
JLCPCB Part #
C3588457
Package
NFBGA-361
Description
0℃~+85℃ 1.2V 1.8V、3.3V 160KB 297MHz、594MHz Digital media system-on-chip (DMSoC) Host interface、USB、EBI/EMI、I2C、UART、SPI、ASP ROM (8kB) NFBGA-361 Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMS320DM6443ZWT Specifications

TMS320DM6443ZWT technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerTexas Instruments
PackageNFBGA-361
Clock Rate297MHz、594MHz
Operating Temperature0℃~+85℃
TypeDigital media system-on-chip (DMSoC)
Non-Volatile MemoryROM (8kB)
On-chip RAM160KB
Voltage - Core1.2V
Voltage - I/O1.8V、3.3V
communication interfaceHost interface、USB、EBI/EMI、I2C、UART、SPI、ASP
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMS320DM6443ZWT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMS320DM6443ZWT Schematic Symbol & PCB Footprint

The TMS320DM6443ZWT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.