
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Cirrus Logic | |
| Package | LQFP-144(20x20) | |
| Clock Rate | 24.576MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Ethernet | |
| Non-Volatile Memory | External | |
| Voltage - Core | 1.8V | |
| Voltage - I/O | 1.8V、3.3V | |
| communication interface | SSAI、HMI、ASI、CobraNet | |
| Features | Interrupt response、High-speed peripheral interface、DMA data transfer |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS181012-CQZR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Cirrus Logic | |
| Package | LQFP-144(20x20) | |
| Clock Rate | 24.576MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Ethernet | |
| Non-Volatile Memory | External | |
| Voltage - Core | 1.8V | |
| Voltage - I/O | 1.8V、3.3V | |
| communication interface | SSAI、HMI、ASI、CobraNet | |
| Features | Interrupt response、High-speed peripheral interface、DMA data transfer |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS181012-CQZR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CS181012-CQZR datasheets or manufacturer documentation.
Datasheet: CS181012-CQZR Datasheet (PDF)
The CS181012-CQZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.