Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. XC56302PV66
XC56302PV66
Extended
* Images are for reference only
XC56302PV66
Attributes
Value
Manufacturer
MOTOROLA
MFR.Part #
XC56302PV66
JLCPCB Part #
C3588393
Package
LQFP-144(20x20)
Description
-40℃~+100℃ LQFP-144(20x20) Digital Signal Processors (DSP/DSC)
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerMOTOROLA
PackageLQFP-144(20x20)
Clock Rate66MHz
Operating Temperature-40℃~+100℃
TypeDSP
On-chip RAM42KB
Voltage - Core3.3V
Voltage - I/O3.3V
communication interface主机接口、SCI、ESSI
FeaturesInterrupt response、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Zero-overhead loop、Circular buffer support
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. XC56302PV66
XC56302PV66

* Images are for reference only

XC56302PV66

Extended
Manufacturer

MOTOROLA

MFR.Part #
XC56302PV66
JLCPCB Part #
C3588393
Package
LQFP-144(20x20)
Description
-40℃~+100℃ LQFP-144(20x20) Digital Signal Processors (DSP/DSC)
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XC56302PV66

* Images are for reference only

XC56302PV66
Extended
Manufacturer

MOTOROLA

MFR.Part #
XC56302PV66
JLCPCB Part #
C3588393
Package
LQFP-144(20x20)
Description
-40℃~+100℃ LQFP-144(20x20) Digital Signal Processors (DSP/DSC)
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XC56302PV66 Specifications

XC56302PV66 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerMOTOROLA
PackageLQFP-144(20x20)
Clock Rate66MHz
Operating Temperature-40℃~+100℃
TypeDSP
On-chip RAM42KB
Voltage - Core3.3V
Voltage - I/O3.3V
communication interface主机接口、SCI、ESSI
FeaturesInterrupt response、RTC and timer、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Zero-overhead loop、Circular buffer support
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC56302PV66. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XC56302PV66 Documents

XC56302PV66 datasheets or manufacturer documentation.

Datasheet: XC56302PV66 Datasheet (PDF)

XC56302PV66 Schematic Symbol & PCB Footprint

The XC56302PV66 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.