Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. IA8201CQ
IA8201CQ
Extended
* Images are for reference only
IA8201CQ
Attributes
Value
Manufacturer
Knowles
MFR.Part #
IA8201CQ
JLCPCB Part #
C3588361
Package
QFN-40(6x6)
Description
-20℃~+85℃ QFN-40(6x6) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerKnowles
PackageQFN-40(6x6)
Clock Rate175MHz
Operating Temperature-20℃~+85℃
TypeAudio processor
On-chip RAM1.44MB
Voltage - Core1.8V、3.3V
Voltage - I/O1.8V、3.3V
communication interfaceI2S、I2C、UART、SPI、TDM
FeaturesHigh-speed peripheral interface、Hardware MAC acceleration、Parallel data channel、Multi-core cooperative processing
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. IA8201CQ
IA8201CQ

* Images are for reference only

IA8201CQ

Extended
Manufacturer

Knowles

MFR.Part #
IA8201CQ
JLCPCB Part #
C3588361
Package
QFN-40(6x6)
Description
-20℃~+85℃ QFN-40(6x6) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IA8201CQ

* Images are for reference only

IA8201CQ
Extended
Manufacturer

Knowles

MFR.Part #
IA8201CQ
JLCPCB Part #
C3588361
Package
QFN-40(6x6)
Description
-20℃~+85℃ QFN-40(6x6) Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IA8201CQ Specifications

IA8201CQ technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerKnowles
PackageQFN-40(6x6)
Clock Rate175MHz
Operating Temperature-20℃~+85℃
TypeAudio processor
On-chip RAM1.44MB
Voltage - Core1.8V、3.3V
Voltage - I/O1.8V、3.3V
communication interfaceI2S、I2C、UART、SPI、TDM
FeaturesHigh-speed peripheral interface、Hardware MAC acceleration、Parallel data channel、Multi-core cooperative processing
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IA8201CQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IA8201CQ Documents

IA8201CQ datasheets or manufacturer documentation.

Datasheet: IA8201CQ Datasheet (PDF)

IA8201CQ Schematic Symbol & PCB Footprint

The IA8201CQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.