Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. ADMCF326BRZ
ADMCF326BRZ
Extended
* Images are for reference only
ADMCF326BRZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADMCF326BRZ
JLCPCB Part #
C3588285
Package
SOIC-28
Description
-40℃~+85℃ SOIC-28 Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerAnalog Devices
PackageSOIC-28
Clock Rate20MHz
Operating Temperature-40℃~+85℃
Type定点
Non-Volatile MemoryFLASH (12kB)、ROM (12kB)
On-chip RAM2.5KB
Voltage - Core5V
Voltage - I/O5V
communication interfaceSSP
FeaturesInterrupt response、Integrated ADC interface、Integrated PWM control、High-speed peripheral interface、Hardware MAC acceleration、Zero-overhead loop、Circular buffer support
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. ADMCF326BRZ
ADMCF326BRZ

* Images are for reference only

ADMCF326BRZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADMCF326BRZ
JLCPCB Part #
C3588285
Package
SOIC-28
Description
-40℃~+85℃ SOIC-28 Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADMCF326BRZ

* Images are for reference only

ADMCF326BRZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADMCF326BRZ
JLCPCB Part #
C3588285
Package
SOIC-28
Description
-40℃~+85℃ SOIC-28 Digital Signal Processors (DSP/DSC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADMCF326BRZ Specifications

ADMCF326BRZ technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerAnalog Devices
PackageSOIC-28
Clock Rate20MHz
Operating Temperature-40℃~+85℃
Type定点
Non-Volatile MemoryFLASH (12kB)、ROM (12kB)
On-chip RAM2.5KB
Voltage - Core5V
Voltage - I/O5V
communication interfaceSSP
FeaturesInterrupt response、Integrated ADC interface、Integrated PWM control、High-speed peripheral interface、Hardware MAC acceleration、Zero-overhead loop、Circular buffer support
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADMCF326BRZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADMCF326BRZ Documents

ADMCF326BRZ datasheets or manufacturer documentation.

Datasheet: ADMCF326BRZ Datasheet (PDF)

ADMCF326BRZ Schematic Symbol & PCB Footprint

The ADMCF326BRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.